SAM Inspection Mirror Probe, 5.5mm mirror dia. , flexible No , Illuminated No No No

Discontinued
RS Stock No.:
270-3286
Mfr. Part No.:
344-27
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Diameter

5.5mm

Flexible

Yes

Adjustable

No

Illuminated

Yes

Magnifier Probe

No

Telescopic

No

Insulated

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Probe for video scope is a shape memory probe. The length of the probe is 1 m and diameter is 5.5 mm. The total weight of The product is 310 gram.

Guarantee M

Related links