Teng Tools Inspection Mirror Probe

Subtotal (1 unit)*

£86.49

(exc. VAT)

£103.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 02 December 2025
  • Plus 18 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£86.49

*price indicative

RS Stock No.:
222-2990
Mfr. Part No.:
TTTM03
Brand:
Teng Tools

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools 3 piece inspection set including an inspection mirror, a magnifying glass and a magnetic pick up. All contain pocket clips. The set is supplied in a unique Teng Tools TC tray and can be used either on it's own or as part of the Teng Tools TC control system. The tray features a removable hinged click lock lid and dove tail joints which enable different TC trays to be locked together and used as trays in Teng Tools tool boxes and roller cabinets. All of the tools in the set have their own individual place so lost tools can easily be identified. (265x142x50mm, 0.5 kilos).

3 piece inspection set
Ideal set for finding and retrieving lost nuts and bolts, etc.
An extending mirror and magnifier each with an adjustable head help find items
The extending magnetic pick up tool helps retrieve ferrous items up to 4,500g
Each tool extends up to 85cm and includes a pocket clip
Supplied in the unique Teng Tools TC tray
Removable lid and dove tail joints
Use on it’s own or as part of the Teng Tools “Get Organised” system

Related links