RS PRO LED Inspection Lamp, Handheld, IP65
- RS Stock No.:
- 788-4612
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 788-4612
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Light Style | Handheld | |
| Voltage Rating | 12 → 24 V | |
| Wattage | 10 W | |
| Mains Plug Type | Type G - British BS1363 | |
| IP Rating | IP65 | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Light Style Handheld | ||
Voltage Rating 12 → 24 V | ||
Wattage 10 W | ||
Mains Plug Type Type G - British BS1363 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN
Portable LED Rechargeable Task Light Kit
This LED rechargeable task light is suitable for both domestic and commercial tasks, especially in areas where there is no power. Supplied with both floor stand and tripod in a durable carry case, this task light is also cool to run and eliminates fire and burn hazards associated with halogen site lighting.
2-3 hours work time
2-3 hours charge time
10W LED chip
Includes AC power supply (with UK 3-pin Type G plug) and in car charger
Supplied with floor stand and tripod
Durable foam lined carry case
Daylight (6000K) colour temperature
2-3 hours charge time
10W LED chip
Includes AC power supply (with UK 3-pin Type G plug) and in car charger
Supplied with floor stand and tripod
Durable foam lined carry case
Daylight (6000K) colour temperature

