Observer Tools Rechargeable LED Neck Torch, Flexible Arm, 300 Lumens, IP54

Subtotal (1 unit)*

£37.31

(exc. VAT)

£44.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
  • Plus 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.31

*price indicative

RS Stock No.:
272-0166
Mfr. Part No.:
OBS-HL2
Brand:
Observer Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Observer Tools

Lamp Type

Rechargeable LED

Lamp Supplied

Yes

Torch Style

Neck Torch

Light Style

Flexible Arm

Rechargeable

Yes

Voltage Rating

5 V

Luminosity

300 Lumens

Arm Length

185mm

Arm Type

Flexible With Shape Memory

Wired/Wireless

Wireless

Model

OBS-HL2

Mains Plug Type

USB-C

IP Rating

IP54

Cable Length

0.8m

COO (Country of Origin):
CN

Observer Tools LED Neck Torch, Flexible Neck light, 300 Lumens


The Observer Tools LED Neck Torch was specifically designed for the modern professional. What makes this necklight different is that it’s the perfect product for any job site or DIY project where it is necessary to have your hands free. This pro-grade neck torch is incredibly comfortable and secure for all day use and it’s designed to be easy to use with its independent and flexible arms.

Each arm can turn on or off independently and each arm can point in the desired direction. The light output is 15 to 150 Lumens per arm or 15 to 300 Lumens for the entire neck lamp. The variable intensity is a unique feature for a neck torch that allows you to set exactly the needed brightness for maximum lighting comfort. The neck light also comes with a magnet and a a tripod mounting hole.

Rechargeable with USB type-C, comes with a charging cable (plug not included)
Comfortable & secure design
2 flexible arms
Variable light intensity
Powerful beam up to 300 lumens
Waterproof (IP54) and extremely durable
Professional grade quality & lifetime warranty

Lifetime Warranty*


* batteries warranted for 1 year

Related links