LEDLENSER LED Inspection Lamp, 150 lm, IP 20
- RS Stock No.:
- 200-3718
- Mfr. Part No.:
- iW2R
- Brand:
- LEDLENSER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-3718
- Mfr. Part No.:
- iW2R
- Brand:
- LEDLENSER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Lamp Type | LED | |
| Rechargeable | Yes | |
| Luminosity | 150 lm | |
| Voltage Rating | 3.7 V | |
| Wattage | 2.8 W | |
| Length | 164 mm | |
| Model | iW2R | |
| Mains Plug Type | USB | |
| IP Rating | IP 20 | |
Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Lamp Type LED | ||
Rechargeable Yes | ||
Luminosity 150 lm | ||
Voltage Rating 3.7 V | ||
Wattage 2.8 W | ||
Length 164 mm | ||
Model iW2R | ||
Mains Plug Type USB | ||
IP Rating IP 20 | ||
- COO (Country of Origin):
- CN
The Led Lenser iW2R inspection lamp has two light source a chip-on-board LED for wide illumination and a spotlight with a focused light beam. This lamp is mostly used by tradespeople, inspectors and construction workers who need a lamp quickly at hand.
It has rectangular metal housing with rounded edges and ruler function
Extremely compact in size and lightweight
It consists rechargeable lithium polymer battery
Clip for attaching the lamp to the breast pocket
Extremely compact in size and lightweight
It consists rechargeable lithium polymer battery
Clip for attaching the lamp to the breast pocket

