Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-6036
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Type | LED | |
| Voltage Rating | 3.7 V | |
| Light Style | Handheld | |
| Length | 166 mm | |
| Model | RSPRO-i10R | |
| Integral transformer | No | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Type LED | ||
Voltage Rating 3.7 V | ||
Light Style Handheld | ||
Length 166 mm | ||
Model RSPRO-i10R | ||
Integral transformer No | ||
- COO (Country of Origin):
- CN
RS PRO Foldable Handheld Inspection Lamp
From the trusted RS PRO brand, this LED inspection lamp is ideal for convenient on-the-go lighting solutions. It features an LED white light with a high light output for clean and clear illumination.
Rechargeable and with bright, energy-efficient LED bulbs, this cordless handheld lamp is highly portable and very reliable. It is charged via a micro USB port and provides high light output for a good length of time.
The light folds out, so that you can choose between compact convenience and a slim inspection lamp that is ideal should you need to illuminate hard to reach places. It also features a hook to hang the light for hands-free applications.
The work light features a strong magnetic base for further hands-free options. Simply place it on a metal surface such as a car bonnet and swivel for convenient positioning.
Rechargeable and with bright, energy-efficient LED bulbs, this cordless handheld lamp is highly portable and very reliable. It is charged via a micro USB port and provides high light output for a good length of time.
The light folds out, so that you can choose between compact convenience and a slim inspection lamp that is ideal should you need to illuminate hard to reach places. It also features a hook to hang the light for hands-free applications.
The work light features a strong magnetic base for further hands-free options. Simply place it on a metal surface such as a car bonnet and swivel for convenient positioning.
Features and Benefits
• 270-degree Multi-positional head for light angling
• Foldable metallic hanging hook
• Soft easy press operation switch
• Micro USB Charging cover
• Battery life indicator
• Strong magnetic base
• Foldable metallic hanging hook
• Soft easy press operation switch
• Micro USB Charging cover
• Battery life indicator
• Strong magnetic base
Applications
Unlike a conventional torch or flashlight, an inspection lamp combines portability with a wider, less focused band of light, which is ideal for up-close inspection of work areas or products. Inspection lights can be used in many environments for many purposes, such as inspecting machinery in production environments and workshops or engines and vehicles in the automotive industry. Wherever you need flat, even illumination, the flood beam provided by this inspection lamp is ideal for close up inspection or general purposes. Worklights such as this are also handy for;
• Security patrol
• Call out mechanics
• Repair and maintenance work
• Security patrol
• Call out mechanics
• Repair and maintenance work
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the kind of quality you can depend on.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

