RS PRO Infrared Thermometer, +650°C Max, °C and °F Measurements With RS Calibration
- RS Stock No.:
- 917-6749
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 917-6749
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Absolute Maximum Temperature Measurement | +650°C | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Calibrated | RSCAL | |
| Best Accuracy | ±3 °C | |
| Distance to Spot Ratio | 15:1 | |
| Resolution | 0.1 °C | |
| Response Time | <300 ms | |
| Length | 185mm | |
| Width | 51mm | |
| Height | 100mm | |
| Dimensions | 185 x 51 x 100mm | |
| Weight | 380g | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Absolute Maximum Temperature Measurement +650°C | ||
Temperature Scale Centigrade, Fahrenheit | ||
Calibrated RSCAL | ||
Best Accuracy ±3 °C | ||
Distance to Spot Ratio 15:1 | ||
Resolution 0.1 °C | ||
Response Time <300 ms | ||
Length 185mm | ||
Width 51mm | ||
Height 100mm | ||
Dimensions 185 x 51 x 100mm | ||
Weight 380g | ||
- COO (Country of Origin):
- TW
RS Pro ILV 151 IR Thermometer
RS Pro ILV 151 Infrared thermometers are small, accurate and easy to use. IR thermometer easily finds unseen hot and cold spots for instant troubleshooting. With a spot ratio of 15:1, you can take accurate readings from safer distances. The ILV 151 is simple to use, featuring intuitive menu icons and laser pointers.
Features and Benefits
Distance/Spot Ratio 15:1 (calculated at 95% energy)
Simple Operation
Precise laser pointing indication of measured area and the distance
Compact UV refrigerant leak detector with 5 UV/Blue LEDs
Bright flashlight with 5 White LEDs
Ergonomically designed pistol grips
Large-scale display with bright white LED backlit
Display MAX, MIN, AVG or MAX-MIN Difference
Hi and Lo alarms for measurements outside the limits
Powered by 3 standard AA batteries
Key chain with wrist strap for carrying convenience
Simple Operation
Precise laser pointing indication of measured area and the distance
Compact UV refrigerant leak detector with 5 UV/Blue LEDs
Bright flashlight with 5 White LEDs
Ergonomically designed pistol grips
Large-scale display with bright white LED backlit
Display MAX, MIN, AVG or MAX-MIN Difference
Hi and Lo alarms for measurements outside the limits
Powered by 3 standard AA batteries
Key chain with wrist strap for carrying convenience
