RS PRO Infrared Thermometer, +500°C Max With RS Calibration
- RS Stock No.:
- 917-6715
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 917-6715
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Absolute Maximum Temperature Measurement | +500°C | |
| Calibrated | RSCAL | |
| Best Accuracy | ±1.5 °C | |
| Distance to Spot Ratio | 12:1 | |
| Resolution | 0.1 °C | |
| Response Time | <500 ms | |
| Length | 185mm | |
| Width | 51mm | |
| Height | 85mm | |
| Dimensions | 185 x 51 x 85mm | |
| Weight | 250g | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Absolute Maximum Temperature Measurement +500°C | ||
Calibrated RSCAL | ||
Best Accuracy ±1.5 °C | ||
Distance to Spot Ratio 12:1 | ||
Resolution 0.1 °C | ||
Response Time <500 ms | ||
Length 185mm | ||
Width 51mm | ||
Height 85mm | ||
Dimensions 185 x 51 x 85mm | ||
Weight 250g | ||
- COO (Country of Origin):
- TW
RS Pro RS 121 IR Thermometer
RS Pro 121 Infrared thermometers are small, accurate and easy to use. IR thermometer easily finds unseen hot and cold spots for instant troubleshooting. With a spot ratio of 12:1, you can take accurate readings from safer distances. RS 121 is simple to use, featuring intuitive menu icons.
Features and Benefits
Distance/Spot Ratio 12:1 (calculated at 95% energy)
Simple Operation
Compact UV refrigerant leak detector with 5 UV/Blue LEDs
Bright flashlight with 5 White LEDs
Ergonomically designed pistol grips
Large-scale display with bright white LED backlit
Display MAX, MIN, AVG or MAX-MIN Difference
Hi and Lo alarms for measurements outside the limits
Powered by 3 standard AA batteries
Key chain with wrist strap for carrying convenience
Simple Operation
Compact UV refrigerant leak detector with 5 UV/Blue LEDs
Bright flashlight with 5 White LEDs
Ergonomically designed pistol grips
Large-scale display with bright white LED backlit
Display MAX, MIN, AVG or MAX-MIN Difference
Hi and Lo alarms for measurements outside the limits
Powered by 3 standard AA batteries
Key chain with wrist strap for carrying convenience
