Testo 805i Bluetooth Infrared Thermometer, -30 °C Min, 250 °C Max, ±2.5°C Accuracy, F, °C Measurements
- RS Stock No.:
- 913-6820
- Mfr. Part No.:
- 0560 1805
- Brand:
- Testo
Subtotal (1 unit)*
£195.50
(exc. VAT)
£234.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £195.50 |
*price indicative
- RS Stock No.:
- 913-6820
- Mfr. Part No.:
- 0560 1805
- Brand:
- Testo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Battery Type | AAA | |
| Product Type | Infrared Thermometer | |
| Maximum Temperature Measurement | 250°C | |
| Temperature Scale | F, °C | |
| Minimum Temperature Measurement | -30°C | |
| Distance to Spot Ratio | 10:1 | |
| Accuracy | ±2.5°C | |
| Emissivity | Adjustable, 0.1 to 1 | |
| Model Number | 805i Bluetooth | |
| Resolution | 0.1 °C | |
| Battery Life | 30h | |
| Length | 140mm | |
| Weight | 97g | |
| Width | 36 mm | |
| Height | 25mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Battery Type AAA | ||
Product Type Infrared Thermometer | ||
Maximum Temperature Measurement 250°C | ||
Temperature Scale F, °C | ||
Minimum Temperature Measurement -30°C | ||
Distance to Spot Ratio 10:1 | ||
Accuracy ±2.5°C | ||
Emissivity Adjustable, 0.1 to 1 | ||
Model Number 805i Bluetooth | ||
Resolution 0.1 °C | ||
Battery Life 30h | ||
Length 140mm | ||
Weight 97g | ||
Width 36 mm | ||
Height 25mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Testo 805i Infrared Thermometer, -30°C to +250°C Measuring Range, 30hr Battery Life - 0560 1805
For reliable temperature measurement in your work environment, choose the 805i infrared thermometer from Testo. It's compatible with Testo's Smart Probes app for ease of data transfer, making it simple to collect and analyse your results. Thanks to its broad temperature measurement range of -30°C to +250°C, it's suitable for use in harsh industrial environments.
Features & Benefits
• 8-point laser circle clearly marks the measurement spot for accurate readings
• Compact dimensions of 140 (length) x 36 (width) x 25mm (height) for ease of handling
• Long battery life of 30 hours for long-lasting portability
Applications
• Air conditioning systems
• Energy sector
• Building and construction
Can this thermometer help detect mould-prone areas?
Yes, it can. A special menu on the Smart Probes app helps you identify areas at risk of mould development based on the temperature data your thermometer records.
testo 805i Bluetooth Infrared Thermometer Smart Probe
In combination with a smartphone or tablet, the infrared thermometer testo 805i functions as a compact measuring instrument for wall temperatures as well as for fuse and component temperatures in air-conditioning systems. The measurement location is clearly marked with a multi-point laser circle. Users can read off their measurement values comfortably in the testo Smart Probes App installed on the end device. Using the App, images including temperature value and laser marking can also be created and documented. Detection of mould-endangered areas is simplified by a special menu. The measurement protocols can be sent directly as PDF or Excel files.
Features include:
Professional measuring instrument for use with smartphones/tablets
Non-contact, infrared measurement of the surface temperature
Measurement spot marking with easily visible 8-point laser circle
Easy selection of emissivity with stored material list
Image documentation with measurement values and measurement spot marking
Optics 10:1, measuring range -30 to +250 °C
Dimensions 140 x 36 x 25 mm
Emissivity 0.1 to 1.0 adjustable
Note
Requires iOS 8.3 or newer, Android 4.3 or newer, mobile end device with Bluetooth 4.0
Supplied with
AAA batteries (x3), calibration protocol
Related links
- Testo 805i Bluetooth Infrared Thermometer 60 °C Max F, °C Measurements
- Testo 831 Infrared Thermometer 50 °C Max F, °C Measurements
- Testo 810 Infrared Thermometer 50 °C Max °C, F Measurements
- Testo testo 830-T1 Infrared Thermometer 400 °C Max F, °C Measurements
- Testo 835-T1 Infrared Thermometer 600 °C Max ±1 °C Centigrade Measurements
- Testo 835-H1 Infrared Thermometer 600 °C Max ±1 °C Centigrade Measurements
- Testo 831 + 106 Kit Infrared Thermometer 400 °C Max F, °C Measurements
- Testo 830-T4 Infrared Thermometer 400 °C Max °C, F Measurements
