SKF TKTL 10 Infrared Thermometer, -60°C Min, +625°C Max, °C and °F Measurements
- RS Stock No.:
- 845-8362
- Mfr. Part No.:
- TKTL 10
- Brand:
- SKF
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Calibration Options:
Each
£183.34
(exc. VAT)
£220.01
(inc. VAT)
- RS Stock No.:
- 845-8362
- Mfr. Part No.:
- TKTL 10
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Absolute Maximum Temperature Measurement | +625°C | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Distance to Spot Ratio | 16:1 | |
| Absolute Minimum Temperature Measurement | -60°C | |
| Best Accuracy | 2 % | |
| Emissivity | 0.1 → 1.0 | |
| Model Number p | TKTL 10 | |
| Data Storage | No | |
| Response Time | < 1000 ms | |
| Length | 70mm | |
| Width | 48mm | |
| Height | 195mm | |
| Dimensions | 195 x 70 x 48mm | |
| Weight | 230g | |
Select all | ||
|---|---|---|
Brand SKF | ||
Absolute Maximum Temperature Measurement +625°C | ||
Temperature Scale Centigrade, Fahrenheit | ||
Distance to Spot Ratio 16:1 | ||
Absolute Minimum Temperature Measurement -60°C | ||
Best Accuracy 2 % | ||
Emissivity 0.1 → 1.0 | ||
Model Number p TKTL 10 | ||
Data Storage No | ||
Response Time < 1000 ms | ||
Length 70mm | ||
Width 48mm | ||
Height 195mm | ||
Dimensions 195 x 70 x 48mm | ||
Weight 230g | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Bearing Temperature Inspection – Infrared
SKFs TKTL range of infrared thermometers provide accurate, user-friendly temperature measurement from a distance. All versions are equipped with a back lit display and laser sighting. Available with various levels of complexity, the TKTL10 is a robust entry level infrared thermometer. The TKTL30 has more sophisticated features such as max/min and average readings, high/low level alarm and a direct contact type K contact probe.
TKTL 10
Maximum temperature always shown helping to identify hotspots
Auto shut off feature helps to optimise battery life
Colour display with temperature trend indication
Auto shut off feature helps to optimise battery life
Colour display with temperature trend indication

