Amprobe IR-730 Infrared Thermometer, -32°C Min, ±1.8 % Accuracy, °C and °F Measurements With RS Calibration
- RS Stock No.:
- 794-5086
- Mfr. Part No.:
- IR-730-EUR
- Brand:
- Amprobe
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£140.00
(exc. VAT)
£168.00
(inc. VAT)
- RS Stock No.:
- 794-5086
- Mfr. Part No.:
- IR-730-EUR
- Brand:
- Amprobe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amprobe | |
Absolute Maximum Temperature Measurement | +1250°C | |
Temperature Scale | Centigrade, Fahrenheit | |
Suitable for Body Measurement | No | |
Calibrated | RSCAL | |
Best Accuracy | ±1.8 % | |
Absolute Minimum Temperature Measurement | -32°C | |
Distance to Spot Ratio | 30:1 | |
Emissivity | 0.1 → 1, Adjustable | |
Model Number p | IR-730 | |
Resolution | 0.1 °C, 0.2 °C, 1 °C | |
Response Time | 250 ms | |
Length | 138mm | |
Width | 53mm | |
Height | 169mm | |
Dimensions | 138 x 53 x 169mm | |
Weight | 290g | |
Select all | ||
---|---|---|
Brand Amprobe | ||
Absolute Maximum Temperature Measurement +1250°C | ||
Temperature Scale Centigrade, Fahrenheit | ||
Suitable for Body Measurement No | ||
Calibrated RSCAL | ||
Best Accuracy ±1.8 % | ||
Absolute Minimum Temperature Measurement -32°C | ||
Distance to Spot Ratio 30:1 | ||
Emissivity 0.1 → 1, Adjustable | ||
Model Number p IR-730 | ||
Resolution 0.1 °C, 0.2 °C, 1 °C | ||
Response Time 250 ms | ||
Length 138mm | ||
Width 53mm | ||
Height 169mm | ||
Dimensions 138 x 53 x 169mm | ||
Weight 290g | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
IR-730 Infrared Thermometer
The IR-730 Infrared Thermometer is specifically designed for HVAC/R, electrical, industrial maintenance, automotive as well as quality control and fire prevention applications.
30:1 Distance to Spot Ratio
Temp Range of -32°C to 1250°C
Precision accuracy and rapid response time
Laser pointer, backlit dual LCD Display
Auto display hold and MAX/MIN memory
Adjustable emissivity for measuring a variety of materials
Temp Range of -32°C to 1250°C
Precision accuracy and rapid response time
Laser pointer, backlit dual LCD Display
Auto display hold and MAX/MIN memory
Adjustable emissivity for measuring a variety of materials
Supplied with
Carrying bag, battery and instruction manual
Amprobe Infrared Thermometer
The Amprobe IR-700 series infrared thermometer has a temperature ranging from -32°C to 1250°C. This is an extremely accurate and reliable thermometer. It is one of a complete line of high-performance diagnostic tools designed for HVAC/R, electrical, industrial maintenance, automotive, as well as quality control and fire prevention applications.
Inclusions:
Carrying bag, battery and an instruction manual.
Inclusions:
Carrying bag, battery and an instruction manual.
Features and Benefits
30:1 distance to spot ratio
8 seconds auto display hold for easy readout
9V 6F22 alkaline battery or equivalent power
Adjustable emissivity for measuring a variety of materials
Auto display hold and maximum/minimum memory
Backlit dual LCD Display
DIF/AVG temperature display
Laser pointer for accurate targeting
Low battery indication
Rapid response time is 250 millisecondss
Selectable centigrade and Fahrenheit temperature scale
Tripod mount
8 seconds auto display hold for easy readout
9V 6F22 alkaline battery or equivalent power
Adjustable emissivity for measuring a variety of materials
Auto display hold and maximum/minimum memory
Backlit dual LCD Display
DIF/AVG temperature display
Laser pointer for accurate targeting
Low battery indication
Rapid response time is 250 millisecondss
Selectable centigrade and Fahrenheit temperature scale
Tripod mount
Certifications
CE certified