- RS Stock No.:
- 738-3762
- Mfr. Part No.:
- OPTP202M / EU
- Brand:
- Optris
Discontinued product
- RS Stock No.:
- 738-3762
- Mfr. Part No.:
- OPTP202M / EU
- Brand:
- Optris
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Optris P20 Series
High Temperature measurements
High optical resolution
Precise aiming with laser and scope sighting
Adjustable emissivity from 0.100 - 1.000
Different spectral responses for a variety of advanced applications
MAX/MIN function and audible and visible HIGH-/LOW-alarm
USB interface for PC connection
Optris Connect Software with report function
Data logger for 2000 measured values
High optical resolution
Precise aiming with laser and scope sighting
Adjustable emissivity from 0.100 - 1.000
Different spectral responses for a variety of advanced applications
MAX/MIN function and audible and visible HIGH-/LOW-alarm
USB interface for PC connection
Optris Connect Software with report function
Data logger for 2000 measured values
Supplied with
Ni-MH rechargeable battery, Battery charger, Optris Connect Report Software, Carrying case
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +1600°C |
Temperature Scale | Centigrade |
Distance to Spot Ratio | 300:1 |
Best Accuracy | ±0.3 % |
Absolute Minimum Temperature Measurement | +385°C |
Emissivity | 0.1 → 1 |
Model Number p | optris P20 2M |
Data Storage | Yes |
Response Time | 100 ms |
Length | 264mm |
Width | 203.5mm |
Height | 60mm |
Weight | 1kg |