Optris MiniSightPro Infrared Thermometer, -32°C Min, +760°C Max, ±1 % Accuracy, °C and °F Measurements With RS
- RS Stock No.:
- 192-6527
- Mfr. Part No.:
- OPTMSPRI-RS
- Brand:
- Optris
Discontinued
- RS Stock No.:
- 192-6527
- Mfr. Part No.:
- OPTMSPRI-RS
- Brand:
- Optris
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optris | |
| Absolute Maximum Temperature Measurement | +760°C | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Suitable for Body Measurement | No | |
| Calibrated | RSCAL | |
| Best Accuracy | ±1 % | |
| Distance to Spot Ratio | 40:1 | |
| Absolute Minimum Temperature Measurement | -32°C | |
| Emissivity | 0.1 → 1.5, Adjustable | |
| Model Number p | MiniSightPro | |
| Resolution | 0.1 °C | |
| Data Storage | Yes | |
| Response Time | 300 ms | |
| Length | 190mm | |
| Width | 38mm | |
| Height | 45mm | |
| Dimensions | 190 x 38 x 45mm | |
| Weight | 180g | |
| Plug Type | USB | |
| Select all | ||
|---|---|---|
Brand Optris | ||
Absolute Maximum Temperature Measurement +760°C | ||
Temperature Scale Centigrade, Fahrenheit | ||
Suitable for Body Measurement No | ||
Calibrated RSCAL | ||
Best Accuracy ±1 % | ||
Distance to Spot Ratio 40:1 | ||
Absolute Minimum Temperature Measurement -32°C | ||
Emissivity 0.1 → 1.5, Adjustable | ||
Model Number p MiniSightPro | ||
Resolution 0.1 °C | ||
Data Storage Yes | ||
Response Time 300 ms | ||
Length 190mm | ||
Width 38mm | ||
Height 45mm | ||
Dimensions 190 x 38 x 45mm | ||
Weight 180g | ||
Plug Type USB | ||
- COO (Country of Origin):
- CN
optris MSPro
Probe input for type K TE-probe
Display (3-line) with backlight
Lens with 13 mm measuring spot up to 140 mm range
MIN/MAX and HOLD functions, adjustable offset value
Adjustable visual and audible alarm
Laser sight for marking the centre of the measuring spot
Adjustable emissivity
Memory for 20 measurement logs
Tripod socket for attachment for online measurements
Thermocouple input type K
USB port
OptrisConnect report software for evaluating measured data
Display (3-line) with backlight
Lens with 13 mm measuring spot up to 140 mm range
MIN/MAX and HOLD functions, adjustable offset value
Adjustable visual and audible alarm
Laser sight for marking the centre of the measuring spot
Adjustable emissivity
Memory for 20 measurement logs
Tripod socket for attachment for online measurements
Thermocouple input type K
USB port
OptrisConnect report software for evaluating measured data
Supplied with
Thermometer, padded transit case, lanyard, battery, USB cable, TE-probe type K, OptrisConnect report software, instructions
Related links
- Optris MiniSightPro Infrared Thermometer +760°C Max °C and °F Measurements
- Optris MiniSight Infrared Thermometer +420°C Max °C and °F Measurements With RS Calibration
- Kern JIT 100 Infrared Thermometer +420°C Max °C Measurements
- Extech IR200 Forehead Infrared Thermometer +42.5°C Max °C and °F Measurements
- Amprobe IR-720-EUR Infrared Thermometer +1050°C Max °C and °F Measurements
- Kern JIT 200 Infrared Thermometer +1100°C Max °C Measurements
- Sefram 9819 Infrared Thermometer +420°C Max °C and °F Measurements
- Ideal Industries 61-847 Infrared Thermometer +500°C Max, °C and °F Measurements
