RS PRO IT-1 Infrared Thermometer, +500 °C, +932 °F Max, °C and °F Measurements With RS Calibration
- RS Stock No.:
- 123-3346
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 123-3346
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Absolute Maximum Temperature Measurement | +500 °C, +932 °F | |
| Temperature Scale | Centigrade, Fahrenheit | |
| Calibrated | RSCAL | |
| Distance to Spot Ratio | 8:1 | |
| Best Accuracy | ±1 °C, ±2 °F | |
| Emissivity | 0.95 | |
| Model Number p | IT-1 | |
| Resolution | 0.2 °C, 0.5 °F | |
| Response Time | 0.5 s | |
| Length | 20mm | |
| Width | 29mm | |
| Height | 100mm | |
| Weight | 40g | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Absolute Maximum Temperature Measurement +500 °C, +932 °F | ||
Temperature Scale Centigrade, Fahrenheit | ||
Calibrated RSCAL | ||
Distance to Spot Ratio 8:1 | ||
Best Accuracy ±1 °C, ±2 °F | ||
Emissivity 0.95 | ||
Model Number p IT-1 | ||
Resolution 0.2 °C, 0.5 °F | ||
Response Time 0.5 s | ||
Length 20mm | ||
Width 29mm | ||
Height 100mm | ||
Weight 40g | ||
- COO (Country of Origin):
- TW
RS PRO IT-1 Infrared Thermometer (non-contact)
RS PRO IT-1 is an easy to use infrared thermometer (sometimes called laser thermometers or non-contact thermometers) for reading thermal radiation emitted from any given object where a probe is not appropriate. This is a great compact device having a 3 in 1 function of °C/°F convertible infrared temperature measurement, voltage detection to detect live cables and a handy LED flashlight. The small design includes a pocket clip for easy carrying around and features a 8:1 distance to spot ratio, a measuring temperature range of -30 to +500°C with an accuracy ± 1% of the reading.
Infrared thermometers are an essential device for individuals who need to measure the temperatures of something without physically touching the item. This handheld instrument does not rely on physical contact with the object which is having its temperature taken but measures the radiated infrared energy emanating from that object. This enables temperature measurements to be made on items or inaccessible objects which would be difficult or hazardous to touch.
RS PRO have a range of IR thermometers that are robust and versatile and will suit all your requirements. The whole range has been RS approved meaning they are cost effective and high quality you can rely on.
Infrared thermometers are an essential device for individuals who need to measure the temperatures of something without physically touching the item. This handheld instrument does not rely on physical contact with the object which is having its temperature taken but measures the radiated infrared energy emanating from that object. This enables temperature measurements to be made on items or inaccessible objects which would be difficult or hazardous to touch.
RS PRO have a range of IR thermometers that are robust and versatile and will suit all your requirements. The whole range has been RS approved meaning they are cost effective and high quality you can rely on.
Features and Benefits
Large-scale LCD display infrared thermometer - for making surface temperature measurements
Single point laser sighting
Integrated non-contact AC voltage detection 60 V ac → 600 V ac with LCD indication
Ultra bright white LED torch
Single AAA size battery operation
Pocket clip designed for easy carrying
Emissivity is 0.95
Weight: 40g
Single point laser sighting
Integrated non-contact AC voltage detection 60 V ac → 600 V ac with LCD indication
Ultra bright white LED torch
Single AAA size battery operation
Pocket clip designed for easy carrying
Emissivity is 0.95
Weight: 40g
Typical Applications
These types of thermometers read thermal radiation emitted from any given object where a probe is not appropriate. They can be found in:
• Food preparation
• Safety and Fire inspections
• Plastic moulding
• Asphalt, Marine and Screen Printing
• Measure ink and dryer temperature
• Diesel and Fleet maintenance
• Food preparation
• Safety and Fire inspections
• Plastic moulding
• Asphalt, Marine and Screen Printing
• Measure ink and dryer temperature
• Diesel and Fleet maintenance
FAQs
Are calibrated versions available?
Yes, a calibration service is available for some markets, please click on the link for more information.
Are infrared thermometers dangerous?
IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.
Are calibrated versions available?
Yes, a calibration service is available for some markets, please click on the link for more information.
Are infrared thermometers dangerous?
IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.
