Testo TESTO 104-IR BT Infrared Thermometer, -30 °C Min, 70 °C Max, Centigrade Measurements
- RS Stock No.:
- 619-167
- Mfr. Part No.:
- 0560 1045 60
- Brand:
- Testo
Subtotal (1 unit)*
£144.00
(exc. VAT)
£172.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 14 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £144.00 |
*price indicative
- RS Stock No.:
- 619-167
- Mfr. Part No.:
- 0560 1045 60
- Brand:
- Testo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Infrared Thermometer | |
| Battery Type | CR2 | |
| Maximum Temperature Measurement | 70°C | |
| Temperature Scale | Centigrade | |
| Suitable for Body Measurement | No | |
| Minimum Temperature Measurement | -30°C | |
| Model Number | TESTO 104-IR BT | |
| Data Storage | Yes | |
| Power Source | Battery | |
| Battery Life | 1year | |
| Length | 38mm | |
| Height | 6mm | |
| Width | 18.5 mm | |
| Standards/Approvals | EN12830, HACCP, NSF | |
| Weight | 35g | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Infrared Thermometer | ||
Battery Type CR2 | ||
Maximum Temperature Measurement 70°C | ||
Temperature Scale Centigrade | ||
Suitable for Body Measurement No | ||
Minimum Temperature Measurement -30°C | ||
Model Number TESTO 104-IR BT | ||
Data Storage Yes | ||
Power Source Battery | ||
Battery Life 1year | ||
Length 38mm | ||
Height 6mm | ||
Width 18.5 mm | ||
Standards/Approvals EN12830, HACCP, NSF | ||
Weight 35g | ||
- COO (Country of Origin):
- CN
The Testo Infrared thermometer with app connection enables fast, contactless surface temperature measurement. Use it independently or with the app for guided measurement at critical control points (CP/CCP). The app ensures accuracy and helps maintain hygiene standards with seamless digital documentation.
Error-free documentation
Tracking of measurement data for regulatory requirements
Related links
- Testo TESTO 104-IR BT Infrared Thermometer +50°C Max °C Measurements UKAS
- Testo 104-IR Infrared Thermometer +250°C Max ±1.5 % ±2.5 °C Accuracy, °C Measurements
- Testo 104-IR Infrared Thermometer +250°C Max ±1 °C ±2.5 °C Accuracy, °C Measurements
- Testo testo 830-T1 Infrared Thermometer +50°C Max °C Measurements
- Testo 831 Infrared Thermometer +210°C Max °C Measurements
- Testo 830-T4 Infrared Thermometer +400°C Max °C Measurements
- Testo 810 Infrared Thermometer +300°C Max °C Measurements
- Testo 830-T2 Infrared Thermometer +400°C Max °C Measurements
