- RS Stock No.:
- 821-3942
- Mfr. Part No.:
- HOA2001-001
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 821-3942
- Mfr. Part No.:
- HOA2001-001
- Brand:
- Honeywell
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Slotted Optical Switches
Infrared LED and detector in a variety of housings
Variety of slot widths, depths & mountings
Detector is either a single phototransistor, or a Schmitt-trigger TTL output type
Variety of slot widths, depths & mountings
Detector is either a single phototransistor, or a Schmitt-trigger TTL output type
Slotted Optical Switches, Honeywell
Specifications
Attribute | Value |
---|---|
Output Type | NPN |
Length | 24.64mm |
Width | 6.36mm |
Housing Material | Polyester |