Omron Photoelectric Sensor
- RS Stock No.:
- 818-1517
- Mfr. Part No.:
- EE-SPX302-W2A 1M
- Brand:
- Omron
Subtotal (1 unit)*
£77.10
(exc. VAT)
£92.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.10 |
*price indicative
- RS Stock No.:
- 818-1517
- Mfr. Part No.:
- EE-SPX302-W2A 1M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | NPN | |
| Light Source | GaAs Infrared LED | |
| IP Rating | IP50 | |
| Housing Material | PC | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type NPN | ||
Light Source GaAs Infrared LED | ||
IP Rating IP50 | ||
Housing Material PC | ||
EESPX Photo-Interrupter (Slotted Head) Proximity Switches
Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.
Black plastic housing
LED indication
IP50
Operating temperature range: -10° to +55° C
LED indication
IP50
Operating temperature range: -10° to +55° C
Related links
- Omron Photoelectric Sensor
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range
- Omron Diffuse Photoelectric Sensor 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor, 13 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range

