- RS Stock No.:
- 327-5617
- Mfr. Part No.:
- 70351
- Brand:
- MENNEKES
1 In stock - FREE next working day delivery available
Added
Price Each
£938.66
(exc. VAT)
£1,126.39
(inc. VAT)
Units | Per unit |
1 + | £938.66 |
- RS Stock No.:
- 327-5617
- Mfr. Part No.:
- 70351
- Brand:
- MENNEKES
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Mennekes EverGUM Combination Unit
The Mennekes EverGUM combination unit is a freestanding connector with 2P+E pole. This unit has 6 sockets each with a current rating of 32A.
Features and Benefits
1 x CEEform socket 16 A, 400V, 5P
1 x CEEform socket 32 A, 400V, 5P
4 x SCHUKO® sockets 16 A, 230V, 2P+E
Connection/feeder cable is 2m H07RN-F5G4 with CEE-plug 32A, 5p, 400V
Fusing is 1 x RCD 40 A, 4 p, 0.03 A, 1 x MCB 16 A, 3 p, C and 2 x MCB's 16 A, 1 p, B
Solid rubber enclosure, signal yellow RAL 1003
Pre-wired for installation
Height of 288mm, a width of 230mm and length of 306mm
Red in colour
1 x CEEform socket 32 A, 400V, 5P
4 x SCHUKO® sockets 16 A, 230V, 2P+E
Connection/feeder cable is 2m H07RN-F5G4 with CEE-plug 32A, 5p, 400V
Fusing is 1 x RCD 40 A, 4 p, 0.03 A, 1 x MCB 16 A, 3 p, C and 2 x MCB's 16 A, 1 p, B
Solid rubber enclosure, signal yellow RAL 1003
Pre-wired for installation
Height of 288mm, a width of 230mm and length of 306mm
Red in colour
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IP44 rated
BS EN 61340-5-1:2007
IP44 rated
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Number of Sockets | 6 |
Mounting Type | Free Standing |
- RS Stock No.:
- 327-5617
- Mfr. Part No.:
- 70351
- Brand:
- MENNEKES
Related links
- MENNEKES IP44 Blue Wall Mount 3P 25 ° Industrial Power Plug 230 V
- MENNEKES IP67 Red Wall Mount 3P + N + E 25 ° Industrial Power Socket 400 V
- MENNEKES IP44 Yellow Panel Mount 3P Industrial Power Plug 110 V
- MENNEKES Rated At 32A, 110 V
- MENNEKES Rated At 32A, 230 V
- MENNEKES IP44 Blue Panel Mount 3P Industrial Power Socket 230 V
- MENNEKES IP67 Yellow Panel Mount 3P IEC Connector Plug 110 V
- MENNEKES Free Standing Industrial Power 400 V