ABB, Kombi IP44 Black Panel Mount 1 x 1P + E, 2 x 3P + N + E RCD Industrial Power Connector Socket, Rated At 13A, 230

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
914-4679
Mfr. Part No.:
MP32/1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

13 A, 32A

Plug/Socket

Socket

Pole Format

1 x 1P + E, 2 x 3P + N + E

Voltage Rating

230 → 400 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

Series

Kombi

IP Rating

IP44

Cable CSA

16.0mm²

Colour

Black

Phase Inverter

Yes

RCD Non-Switched Socket Outlet IP44


Contains RCD 25A/0.03A
2x25mm diameter knock-out cable entries