ABB, Kombi IP44 Grey Panel Mount 1 x 3P + N + E, 2 x 1P + E RCD Industrial Power Connector Socket, Rated At 13A, 230
- RS Stock No.:
- 914-4667
- Mfr. Part No.:
- MPR16
- Brand:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 914-4667
- Mfr. Part No.:
- MPR16
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 13 A, 16A | |
| Plug/Socket | Socket | |
| Pole Format | 1 x 3P + N + E, 2 x 1P + E | |
| Voltage Rating | 230 → 400 V | |
| Mounting Type | Panel Mount | |
| Gender | Female | |
| Body Orientation | Straight | |
| Termination Method | Screw | |
| Series | Kombi | |
| IP Rating | IP44 | |
| Cable CSA | 16.0mm² | |
| Colour | Grey | |
| Phase Inverter | Yes | |
Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 13 A, 16A | ||
Plug/Socket Socket | ||
Pole Format 1 x 3P + N + E, 2 x 1P + E | ||
Voltage Rating 230 → 400 V | ||
Mounting Type Panel Mount | ||
Gender Female | ||
Body Orientation Straight | ||
Termination Method Screw | ||
Series Kombi | ||
IP Rating IP44 | ||
Cable CSA 16.0mm² | ||
Colour Grey | ||
Phase Inverter Yes | ||
RCD Non-Switched Socket Outlet IP44
Contains RCD 25A/0.03A
2x25mm diameter knock-out cable entries
2x25mm diameter knock-out cable entries
