Cinch Connectors, 2400 Black Panel Mount Industrial Power Plug, Rated At 15.0A, 250.0 V

Discontinued
RS Stock No.:
885-9074
Mfr. Part No.:
P-2404H-CCT
Brand:
Cinch Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch Connectors

Current Rating

15.0A

Plug/Socket

Plug

Voltage Rating

250.0 V

Mounting Type

Panel Mount

Gender

Male

Body Orientation

Straight

Termination Method

Solder

Series

2400

Colour

Black

Maximum Operating Temperature

+105°C

COO (Country of Origin):
MX

2400 Series Plugs


Cinch Connectivity 2400 Series Jones Plugs are designed to provide a quick, reliable and economical means of solving high current-carrying capacity needs. The Jones connectors have flat blade contacts with solder lug terminals, and are polarised to prevent wrong-way insertion.

Solder lug terminals
Cable-to panel and cable-to-cable applications
Polarised contacts
Designed for medium duty


Cinch Connectivity Range