Cinch Connectors, 300 Black Panel Mount 10P Industrial Power Plug, Rated At 10.0A, 250.0 V
- RS Stock No.:
- 885-6797
- Mfr. Part No.:
- P-310-CCT
- Brand:
- Cinch Connectors
Discontinued
- RS Stock No.:
- 885-6797
- Mfr. Part No.:
- P-310-CCT
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Current Rating | 10.0A | |
| Plug/Socket | Plug | |
| Pole Format | 10P | |
| Voltage Rating | 250.0 V | |
| Mounting Type | Panel Mount | |
| Gender | Male | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Series | 300 | |
| Colour | Black | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Current Rating 10.0A | ||
Plug/Socket Plug | ||
Pole Format 10P | ||
Voltage Rating 250.0 V | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Series 300 | ||
Colour Black | ||
Maximum Operating Temperature +105°C | ||
Non Compliant
- COO (Country of Origin):
- MX
300 Series Plugs
Cinch Connectivity 300 Series Jones Plugs are designed to provide a quick, reliable and economical means of solving high current-carrying capacity needs. The Jones connectors have flat blade contacts with solder lug terminals, and are polarised to prevent wrong-way insertion.
Solder lug terminals
Cable-to panel and cable-to-cable applications
Polarised contacts
Designed for light and medium duty
Cable-to panel and cable-to-cable applications
Polarised contacts
Designed for light and medium duty
Cinch Connectivity Range
