Souriau Through Hole 12P Heavy Duty Power Connector Plug, Rated At 7.5A

Discontinued
RS Stock No.:
851-0126
Mfr. Part No.:
SMS12GE4
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Current Rating

7.5A

Plug/Socket

Plug

Pole Format

12P

Mounting Type

Through Hole

Termination Method

Solder

COO (Country of Origin):
FR

Souriau SMS Series 5.08mm Quick Mating PCB Connectors


SMS series quick mating 5.08 mm pitch PCB mount wire to board connectors pre-loaded with either pin/socket TRIM TRIO contacts which are either solid machined or stamped and formed. Available from 2 position to 36 position. These SMS series quick mating PCB mount headers also feature discrimination cavities in-between the contact cavities and are available in straight or right angle mounting configurations. All models are highly reliable and excellent quality.

Features & Benefits

• SMSxxGE3 are straight PCB connectors with solid machined female contacts
• SMSxxGE4 are straight PCB connectors with solid machined male contacts
• SMSxxGE6 are right angle PCB connectors with solid machined male contacts
• SMSxxRE3TR29 are straight PCB connectors with stamped and formed female contacts for 3.2mm PCB
• SMSxxRE4TR29 are straight PCB connectors with stamped and formed male contacts for 3.2mm PCB


Souriau SMS Series Quick Mating Wire to Board Connectors