Souriau Through Hole 12P Heavy Duty Power Connector Plug, Rated At 7.5A, 250.0 V
- RS Stock No.:
- 851-0088
- Mfr. Part No.:
- SMS3GE3T
- Brand:
- Souriau Sunbank by Eaton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 851-0088
- Mfr. Part No.:
- SMS3GE3T
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Current Rating | 7.5A | |
| Plug/Socket | Plug | |
| Pole Format | 12P | |
| Voltage Rating | 250.0 V | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Current Rating 7.5A | ||
Plug/Socket Plug | ||
Pole Format 12P | ||
Voltage Rating 250.0 V | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Non Compliant
- COO (Country of Origin):
- FR
Souriau SMS Series 5.08mm Quick Mating PCB Connectors
SMS series quick mating 5.08 mm pitch PCB mount wire to board connectors pre-loaded with either pin/socket TRIM TRIO contacts which are either solid machined or stamped and formed. Available from 2 position to 36 position. These SMS series quick mating PCB mount headers also feature discrimination cavities in-between the contact cavities and are available in straight or right angle mounting configurations. All models are highly reliable and excellent quality.
Features & Benefits
• SMSxxGE3 are straight PCB connectors with solid machined female contacts
• SMSxxGE4 are straight PCB connectors with solid machined male contacts
• SMSxxGE6 are right angle PCB connectors with solid machined male contacts
• SMSxxRE3TR29 are straight PCB connectors with stamped and formed female contacts for 3.2mm PCB
• SMSxxRE4TR29 are straight PCB connectors with stamped and formed male contacts for 3.2mm PCB
• SMSxxGE4 are straight PCB connectors with solid machined male contacts
• SMSxxGE6 are right angle PCB connectors with solid machined male contacts
• SMSxxRE3TR29 are straight PCB connectors with stamped and formed female contacts for 3.2mm PCB
• SMSxxRE4TR29 are straight PCB connectors with stamped and formed male contacts for 3.2mm PCB
Souriau SMS Series Quick Mating Wire to Board Connectors
