ABB IP44 Red 1 x 3P + E, 3 x 3P + E Distribution Unit Plug, Socket, Rated At 16A, 380 → 415 V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
830-5577
Mfr. Part No.:
2CMA168122R1000 316T6
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

16A

Plug/Socket

Plug, Socket

Pole Format

1 x 3P + E, 3 x 3P + E

Voltage Rating

380 → 415 V

IP Rating

IP44

Colour

Red

ABB Easy and Safe Three Way Adapters, 16A


ABB Easy and Safe three way adapters, 16A rating with IP44 protection, 2P+E and 3P+E versions.All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splashproof IP44 rating. Ideal for industrial applications, harbours, mines, food and beverage.

IP44 splashproof rating
Plastic housing

Standards

IEC 60 309-1,-2


ABB Easy and Safe Industrial Connectors


Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.