Amphenol Industrial, CMA IP67 Red Panel Mount 3P + E Industrial Power Socket, Rated At 16A, 415 V
- RS Stock No.:
- 830-5530
- Mfr. Part No.:
- 2CMA167012R1000 316RAU6W
- Brand:
- ABB
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 830-5530
- Mfr. Part No.:
- 2CMA167012R1000 316RAU6W
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 16A | |
| Plug/Socket | Socket | |
| Pole Format | 3P + E | |
| Voltage Rating | 415 V | |
| Mounting Type | Panel Mount | |
| Gender | Female | |
| Body Orientation | Straight | |
| Termination Method | Screw | |
| Series | CMA | |
| IP Rating | IP67 | |
| Colour | Red | |
| Cable CSA | 1.5 → 4mm² | |
| Maximum Operating Temperature | +140°C | |
| Minimum Operating Temperature | 60°C | |
Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 16A | ||
Plug/Socket Socket | ||
Pole Format 3P + E | ||
Voltage Rating 415 V | ||
Mounting Type Panel Mount | ||
Gender Female | ||
Body Orientation Straight | ||
Termination Method Screw | ||
Series CMA | ||
IP Rating IP67 | ||
Colour Red | ||
Cable CSA 1.5 → 4mm² | ||
Maximum Operating Temperature +140°C | ||
Minimum Operating Temperature 60°C | ||
ABB Tough and Safe Panel Mount Socket Outlets, IP67, Angled
ABB Tough and Safe range of panel mount socket outlet connectors available in 2P+E and 3P+E and 3P+E+N versions with 16A and 32A ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, waterproof IP67 rating. Ideal for industrial applications, harbours, mines, food and beverage.
IP67 waterproof rating
PBT Plastic housing
Compact design
PBT Plastic housing
Compact design
Standards
IEC 60 309-1,-2
ABB Tough and Safe Industrial Connectors
