ABB, Tough & Safe IP67 Red Panel Mount 3P + N + E Industrial Power Plug, Rated At 125A, 415 V
- RS Stock No.:
- 830-5473
- Mfr. Part No.:
- 2CMA167294R1000 4125BS6W
- Brand:
- ABB
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 830-5473
- Mfr. Part No.:
- 2CMA167294R1000 4125BS6W
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 125A | |
| Plug/Socket | Plug | |
| Pole Format | 3P + N + E | |
| Voltage Rating | 415 V | |
| Mounting Type | Panel Mount | |
| Gender | Male | |
| Body Orientation | Straight | |
| Termination Method | Screw | |
| Series | Tough & Safe | |
| IP Rating | IP67 | |
| Cable CSA | 16 → 70mm² | |
| Colour | Red | |
| Maximum Operating Temperature | +140°C | |
| Minimum Operating Temperature | 60°C | |
Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 125A | ||
Plug/Socket Plug | ||
Pole Format 3P + N + E | ||
Voltage Rating 415 V | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Body Orientation Straight | ||
Termination Method Screw | ||
Series Tough & Safe | ||
IP Rating IP67 | ||
Cable CSA 16 → 70mm² | ||
Colour Red | ||
Maximum Operating Temperature +140°C | ||
Minimum Operating Temperature 60°C | ||
ABB Tough and Safe Surface Inlets, IP67
ABB Tough and Safe range of surface inlet connectors available in 2P+E and 3P+E and 3P+E+N versions with a 16A, 32A, 63A and 125A ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, waterproof IP67 rating, 25mm cable entry (16A, 32A), 32mm entry for 63A and 50mm cable entry for 125A. Ideal for industrial applications, harbours, mines, food and beverage.
IP67 waterproof rating
PBT Plastic housing
Compact design
PBT Plastic housing
Compact design
Standards
IEC 60 309-1,-2
ABB Tough and Safe Industrial Connectors
