ABB, Easy & Safe IP44 Red Panel Mount 3P + E Right Angle Industrial Power Socket, Rated At 64A, 415 V

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
830-5375
Mfr. Part No.:
2CMA167498R1000 363RS6
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

64A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Right Angle

Termination Method

Screw

IP Rating

IP44

Series

Easy & Safe

Colour

Red

Cable CSA

6 → 25mm²

Minimum Operating Temperature

60°C

Maximum Operating Temperature

+140°C

ABB Tough and Safe Surface Outlet Sockets, IP44


ABB Tough and Safe range of surface outlet sockets available in 2P+E and 3P+E versions with a 63A rating. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splash-proof IP44 rating. Flexible membrane and M32 cable entry with rear knock outs. Ideal for industrial applications, harbours, mines, food and beverage.

IP44 splashproof
Stainless steel external screws

Standards

IEC 60 309-1,-2


ABB Tough and Safe Industrial Connectors