ABB, Tough & Safe IP67 Red Cable Mount 3P + E Industrial Power Socket, Rated At 16A, 415 V
- RS Stock No.:
- 830-5224
- Mfr. Part No.:
- 2CMA166554R1000 - 316C6W
- Brand:
- ABB
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£28.27
(exc. VAT)
£33.92
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | £28.27 |
| 5 - 9 | £26.86 |
| 10 - 24 | £25.44 |
| 25 - 49 | £24.03 |
| 50 + | £22.61 |
*price indicative
- RS Stock No.:
- 830-5224
- Mfr. Part No.:
- 2CMA166554R1000 - 316C6W
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 16A | |
| Plug/Socket | Socket | |
| Pole Format | 3P + E | |
| Voltage Rating | 415 V | |
| Mounting Type | Cable Mount | |
| Gender | Female | |
| Body Orientation | Straight | |
| Termination Method | Crimp | |
| IP Rating | IP67 | |
| Series | Tough & Safe | |
| Cable CSA | 1 → 2.5mm² | |
| Colour | Red | |
| Maximum Operating Temperature | +140°C | |
| Minimum Operating Temperature | 60°C | |
Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 16A | ||
Plug/Socket Socket | ||
Pole Format 3P + E | ||
Voltage Rating 415 V | ||
Mounting Type Cable Mount | ||
Gender Female | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Series Tough & Safe | ||
Cable CSA 1 → 2.5mm² | ||
Colour Red | ||
Maximum Operating Temperature +140°C | ||
Minimum Operating Temperature 60°C | ||
ABB Tough and Safe IP67 Watertight Connectors, Cable Gland
ABB Tough and Safe range of connectors available in 2P+E, 3P+E and 3P+N+E earth versions with differing power capabilities as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, watertight IP67 rating and complete with a hanging hook.These ergonomically designed connectors have cable entry with compression gland. Ideal for industrial applications, harbours and shipyards, mines, food and beverage industry etc.
IP67 rated
Stainless steel screws
Clearly marked terminals
16-32A Current rating as specified
Stainless steel screws
Clearly marked terminals
16-32A Current rating as specified
Standards
IEC 60 309-1, -2
ABB Tough and Safe Industrial Connectors
