Amphenol Industrial, Easy & Safe IP44 Red Cable Mount 3P + E Industrial Power Plug, Rated At 64A, 415 V
- RS Stock No.:
- 830-5176
- Mfr. Part No.:
- 2CMA166752R1000 363P6
- Brand:
- ABB
Bulk discount available
Subtotal (1 unit)*
£74.33
(exc. VAT)
£89.20
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | £74.33 |
| 5 - 9 | £70.61 |
| 10 - 24 | £66.90 |
| 25 - 49 | £63.18 |
| 50 + | £59.46 |
*price indicative
- RS Stock No.:
- 830-5176
- Mfr. Part No.:
- 2CMA166752R1000 363P6
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 64A | |
| Plug/Socket | Plug | |
| Pole Format | 3P + E | |
| Voltage Rating | 415 V | |
| Mounting Type | Cable Mount | |
| Gender | Male | |
| Body Orientation | Straight | |
| Termination Method | Crimp | |
| IP Rating | IP44 | |
| Series | Easy & Safe | |
| Colour | Red | |
| Cable CSA | 4 → 16mm² | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | +140°C | |
Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 64A | ||
Plug/Socket Plug | ||
Pole Format 3P + E | ||
Voltage Rating 415 V | ||
Mounting Type Cable Mount | ||
Gender Male | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
IP Rating IP44 | ||
Series Easy & Safe | ||
Colour Red | ||
Cable CSA 4 → 16mm² | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature +140°C | ||
ABB Tough and Safe 63A IP44 Splashproof Plug
ABB Tough and Safe range of plugs available in 3P+E, 63A version. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splash-proof IP44 rating and complete with a hanging hook.These ergonomically designed plug connectors have internal and external cable clamps. Ideal for industrial applications, harbours and shipyards, mines, food and beverage industry etc.
IP44 Rated
63A Current rating
Stainless steel screws
Clearly marked terminals
63A Current rating
Stainless steel screws
Clearly marked terminals
Standards
IEC 60 309-1, -2
ABB Tough and Safe Industrial Connectors
