Legrand, P17 Tempra Pro IP66, IP67 Red Panel Mount 3P+N+E Industrial Power Socket, Rated At 63A, 415 V

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
821-1860
Mfr. Part No.:
058725
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Current Rating

63A

Plug/Socket

Socket

Pole Format

3P+N+E

Voltage Rating

415 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw Down

Series

P17 Tempra Pro

IP Rating

IP66, IP67

Cable CSA

25mm²

Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
FR

P17 Tempra Pro Panel Mount Socket Connectors, IP67


Legrand P17 Tempra Pro panel mount socket connectors, IP67 rating with 2 or 3 pole and earth/neutral arrangement as stated, ratings from 16A to 125A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, blue 200 to 250V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity.

Standards

BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2


Legrand P17 Tempra Pro Industrial Power Connectors