Amphenol Industrial, Tough & Safe IP44 Red Cable Mount 3P + N + E Industrial Power Socket, Rated At 63A, 415 V
- RS Stock No.:
- 749-1923
- Mfr. Part No.:
- 2CMA166862R1000 463C6
- Brand:
- Amphenol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 749-1923
- Mfr. Part No.:
- 2CMA166862R1000 463C6
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Current Rating | 63A | |
| Plug/Socket | Socket | |
| Pole Format | 3P + N + E | |
| Voltage Rating | 415 V | |
| Mounting Type | Cable Mount | |
| Gender | Female | |
| Body Orientation | Straight | |
| Termination Method | Screw | |
| IP Rating | IP44 | |
| Series | Tough & Safe | |
| Cable CSA | 4 → 16mm² | |
| Colour | Red | |
| Maximum Operating Temperature | +65°C | |
Select all | ||
|---|---|---|
Brand Amphenol | ||
Current Rating 63A | ||
Plug/Socket Socket | ||
Pole Format 3P + N + E | ||
Voltage Rating 415 V | ||
Mounting Type Cable Mount | ||
Gender Female | ||
Body Orientation Straight | ||
Termination Method Screw | ||
IP Rating IP44 | ||
Series Tough & Safe | ||
Cable CSA 4 → 16mm² | ||
Colour Red | ||
Maximum Operating Temperature +65°C | ||
Free Sockets
Cable entry with compression gland
