ABB, Easy & Safe IP44 Blue Wall Mount 2P + E Right Angle Industrial Power Socket, Rated At 16A, 230 V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
720-9481
Mfr. Part No.:
2CMA193290R1000 216BS6
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Wall Mount

Gender

Male

Body Orientation

Right Angle

Termination Method

Screw

IP Rating

IP44

Series

Easy & Safe

Colour

Blue

Maximum Operating Temperature

+65°C

Surface Inlets