Kopp Black Cable Mount Mains Connector Plug, Rated At 16A, 250 V
- RS Stock No.:
- 692-7207
- Mfr. Part No.:
- 179716005
- Brand:
- Kopp
Bulk discount available
Subtotal (1 unit)*
£3.07
(exc. VAT)
£3.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.07 |
| 10 - 24 | £2.83 |
| 25 + | £2.73 |
*price indicative
- RS Stock No.:
- 692-7207
- Mfr. Part No.:
- 179716005
- Brand:
- Kopp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Current Rating | 16A | |
| Plug/Socket | Plug | |
| Voltage Rating | 250 V | |
| Mounting Type | Cable Mount | |
| Gender | Male | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Current Rating 16A | ||
Plug/Socket Plug | ||
Voltage Rating 250 V | ||
Mounting Type Cable Mount | ||
Gender Male | ||
Colour Black | ||
- COO (Country of Origin):
- DE
Schuko Plug
Rubber plug with kink-protection
Central entry
With 2 Schuko systems in accordance with CEE standard 7/VII
For cable cross section up to 3 x 1.5 mm²
Central entry
With 2 Schuko systems in accordance with CEE standard 7/VII
For cable cross section up to 3 x 1.5 mm²
Related links
- Kopp Black Cable Mount Mains Connector Plug 250 V
- Kopp Black Cable Mount Mains Connector Socket 250 V
- Kopp Black Cable Mount 2P Mains Connector Plug 250 V
- Kopp White Cable Mount 2P Mains Connector Plug 250 V
- Kopp Europe Mains Connector Cable Mount Rubber, 250 V
- Legrand French Mains Connector Cable Mount Polymer, 250 V
- Kopp German Mains Connector 250 V ac
- Neutrik Black Rated At 20A, 250 V ac
