MENNEKES, PowerTOP IP67 Blue Cable Mount 2P+E Industrial Power Socket, Rated At 125A, 230 V
- RS Stock No.:
- 679-6934
- Mfr. Part No.:
- 3457
- Brand:
- MENNEKES
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 679-6934
- Mfr. Part No.:
- 3457
- Brand:
- MENNEKES
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MENNEKES | |
| Current Rating | 125A | |
| Plug/Socket | Socket | |
| Pole Format | 2P+E | |
| Voltage Rating | 230 V | |
| Mounting Type | Cable Mount | |
| Gender | Female | |
| Body Orientation | Straight | |
| IP Rating | IP67 | |
| Series | PowerTOP | |
| Colour | Blue | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand MENNEKES | ||
Current Rating 125A | ||
Plug/Socket Socket | ||
Pole Format 2P+E | ||
Voltage Rating 230 V | ||
Mounting Type Cable Mount | ||
Gender Female | ||
Body Orientation Straight | ||
IP Rating IP67 | ||
Series PowerTOP | ||
Colour Blue | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
PowerTOP Connectors
Due to a completely new manufacturing process, the X-CONTACT® sleeve obtains resilient properties based solely on its material characteristics, without the need to use any additional spring elements. Thanks to the shape of the X-CONTACT® sleeve, a particularly safe contact closure can be achieved.
The special design of the X-CONTACT® reduces the effort of insertion and withdrawal by up to 50%. An advantage that simplifies work processes and improves safety especially with high electrical currents. With X-CONTACT®, MENNEKES creates a safe contact closure and easy handling at a new, equally high level.
But how does X-CONTACT® achieve these benefits even with currents of 63 A or 125 A? A glance into the opening of an X-CONTACT® sleeve reveals the intelligent functional principle: the X-shaped slot and groove in the inner wall provides four advantages of the new design: innovative, simple, durable and safe. We call it the X principle
The special design of the X-CONTACT® reduces the effort of insertion and withdrawal by up to 50%. An advantage that simplifies work processes and improves safety especially with high electrical currents. With X-CONTACT®, MENNEKES creates a safe contact closure and easy handling at a new, equally high level.
But how does X-CONTACT® achieve these benefits even with currents of 63 A or 125 A? A glance into the opening of an X-CONTACT® sleeve reveals the intelligent functional principle: the X-shaped slot and groove in the inner wall provides four advantages of the new design: innovative, simple, durable and safe. We call it the X principle
Spring loaded covers protect contacts when not in use and latch on to mating plugs
Easy to assemble as terminals are open to receive bare conductors which are accessible from one direction
External cable clamp simplifies installation and provides support of cable preventing movement around seal
X-CONTACT
Easy to assemble as terminals are open to receive bare conductors which are accessible from one direction
External cable clamp simplifies installation and provides support of cable preventing movement around seal
X-CONTACT
Note
For Plugs see example 236-0023
Mennekes PowerTOP
Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) 16/32A, Amelan 63 / 125A for excellent mechanical performance. This material provides good electrical insulation and will meet the requirements of most industrial environments.
Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.
Products are type tested to VDE.
Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.
Products are type tested to VDE.
