Schneider Electric, PratiKa IP44 Red Cable Mount 3P + E Industrial Power Socket, Rated At 16A, 415 V

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£32.92

(exc. VAT)

£39.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£32.92
10 +£31.98

*price indicative

RS Stock No.:
498-3735
Mfr. Part No.:
PKY16M434
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Series

PratiKa

IP Rating

IP44

Colour

Red

RoHS Status: Exempt

COO (Country of Origin):
IT

PK PratiKa series female straight mobile sockets


Female straight cable socket suitable for numerous industrial applications.
Available in 16 A or 32 A.
Snap-on fitting without stripping the wires, fast and reliable.
Body with fast opening and closing system.
Self-centring cable gland with integral cable clamp.

Standards

NF EN 60309-1 and 2, IEC 309-1 and 2


Schneider range

Related links