RS PRO IP44 Yellow Cable Mount 2P+E Industrial Power Plug, Rated At 32A, 100 → 130 V
- RS Stock No.:
- 464-1447
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£17.83
(exc. VAT)
£21.40
(inc. VAT)
- RS Stock No.:
- 464-1447
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Current Rating | 32A | |
Plug/Socket | Plug | |
Pole Format | 2P+E | |
Voltage Rating | 100 → 130 V | |
Mounting Type | Cable Mount | |
Gender | Male | |
Body Orientation | Straight | |
IP Rating | IP44 | |
Colour | Yellow | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Current Rating 32A | ||
Plug/Socket Plug | ||
Pole Format 2P+E | ||
Voltage Rating 100 → 130 V | ||
Mounting Type Cable Mount | ||
Gender Male | ||
Body Orientation Straight | ||
IP Rating IP44 | ||
Colour Yellow | ||