PC Electric, SHARK IP44 White Screw Mount 5 Connector Plug, Socket, Rated At 32A, 400 V
- RS Stock No.:
- 285-7968
- Distrelec Article No.:
- 302-63-866
- Mfr. Part No.:
- 225-6V
- Brand:
- PC Electric
Subtotal (1 unit)*
£15.29
(exc. VAT)
£18.35
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 12 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £15.29 |
*price indicative
- RS Stock No.:
- 285-7968
- Distrelec Article No.:
- 302-63-866
- Mfr. Part No.:
- 225-6V
- Brand:
- PC Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PC Electric | |
| Current Rating | 32A | |
| Plug/Socket | Plug, Socket | |
| Pole Format | 5 | |
| Voltage Rating | 400 V | |
| Mounting Type | Screw Mount | |
| Body Orientation | Straight | |
| IP Rating | IP44 | |
| Series | SHARK | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand PC Electric | ||
Current Rating 32A | ||
Plug/Socket Plug, Socket | ||
Pole Format 5 | ||
Voltage Rating 400 V | ||
Mounting Type Screw Mount | ||
Body Orientation Straight | ||
IP Rating IP44 | ||
Series SHARK | ||
Colour White | ||
- COO (Country of Origin):
- AT
The CEE-connector is a high-quality product offering a reliable solution for electrical connections. With a rated current of 32A and a clock-position of 6h, this connector is suitable for various applications in both indoor and outdoor environments.
Rated current of 32A for efficient power supply
IP44/IP54 protection class for durability in challenging conditions
Screw terminals for secure connections
High-quality brass nickel-plated contacts for optimal conductivity
IP44/IP54 protection class for durability in challenging conditions
Screw terminals for secure connections
High-quality brass nickel-plated contacts for optimal conductivity
Related links
- PC Electric White Screw Mount 5 Connector Plug 400 V
- PC Electric White 4 (3P+PE) Connector Plug 400 V
- MENNEKES IP44 Industrial Interlock Socket 4P 32A, 400 V
- Scame Switchable IP44 Industrial Interlock Socket 3P+N+E 32A, 400 V
- MENNEKES IP44 Industrial Interlock Socket 5P 32A, 400 V
- MENNEKES Switchable IP44 Industrial Interlock Socket 3PN+E 32A, 400 V
- Scame Switchable IP44 Industrial Interlock Socket 3P+E 32A, 400 V
- MENNEKES Switchable IP44 Industrial Interlock Socket 3P+E 32A, 400 V