Legrand IP20 White 3P+E Closure Plug, Rated At 32A, 400 V No

Subtotal (1 box of 10 units)*

£350.05

(exc. VAT)

£420.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£350.05£35.005

*price indicative

RS Stock No.:
266-3521
Mfr. Part No.:
0 558 05
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Current Rating

32A

Plug/Socket

Plug

Pole Format

3P+E

Voltage Rating

400 V

Gender

Male

IP Rating

IP20

Colour

White

Phase Inverter

No

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The Legrand 3P+E 32A plug with side output by end fitting with cable clamps is suitable to connect a cable to a power socket or a female plug.

IP20
Screw terminal
Halogen free

Related links