Rittal Grey Socket, Rated At 16A, 250 V
- RS Stock No.:
- 230-4888
- Mfr. Part No.:
- 2506120
- Brand:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-4888
- Mfr. Part No.:
- 2506120
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Current Rating | 16A | |
| Voltage Rating | 250 V | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Current Rating 16A | ||
Voltage Rating 250 V | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
The Rittal Socket is used for mounting on support rails TS 35/7.5 and TS 35/15 to EN 60 715 screw terminals uniformly accessible from one side.
It comes in a grey colour
