Schneider Electric IP67 Angled, Rated At 16A, 200 → 250 V
- RS Stock No.:
- 219-8975
- Mfr. Part No.:
- PKF16F724
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 219-8975
- Mfr. Part No.:
- PKF16F724
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Current Rating | 16A | |
Plug/Socket | Socket | |
Pole Format | 3P + E | |
Voltage Rating | 200 → 250 V | |
Body Orientation | Angled | |
IP Rating | IP67 | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Plug/Socket Socket | ||
Pole Format 3P + E | ||
Voltage Rating 200 → 250 V | ||
Body Orientation Angled | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Schneider Electric range of PratiKa Male straight cable socket suitable for numerous industrial applications. Available in 16 A .Snap-on fitting without stripping the wires, fast and reliable. Body with fast opening and closing system. Self-centring cable gland with integral cable clamp.
Green Premium product
Mercury free
Mercury free