RS PRO IP65 Grey 2P + E Industrial Power Socket, Rated At 16A, 230 V

Bulk discount available

Subtotal (1 unit)*

£260.41

(exc. VAT)

£312.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£260.41
5 - 9£255.21
10 - 49£247.39
50 - 99£229.17
100 +£208.33

*price indicative

RS Stock No.:
214-4145
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Body Orientation

Straight

IP Rating

IP65

Series

RS PRO

Colour

Grey

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

RS PRO Wired Industrial Power Connector Unit


Introducing the range of RS PRO Wired Industrial Power Connector Unit, ideal as a reliable and robust solution for heavy-duty power applications. The housing material is made from Nylon 6 and ABS, providing excellent mechanical strength and durability and ensuring complete reliability and optimum performance for reliable power distribution. In addition to this, the IP65 rating provides a water-resistant and dustproof housing and the simple-to-install design saves time and effort during the setup and installation of the connector. These industrial plug connectors are ideal for use in challenging environments and industrial applications where performance and quality are key.

Features and Benefits:


  • This RS PRO industrial power connector unit has a robust design, making it ideal for heavy-duty industrial environments

  • Multiple outlets make it flexible and versatile to use across a range of applications

  • Made from Nylon 6 and ABS, it provides excellent performance and protection from extreme temperature fluctuations, while the IP65 rating makes the connector housing dustproof and water-resistant for additional peace of mind

  • Each connector follows industry-standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 referring to the connector’s rated voltage

  • Compatible with most industry standard connectors

Applications:


Industrial power connectors often feature a heavy-duty design making them ideal for powering machinery, power tools, industrial equipment and more in a range of environments. They often feature a locking mechanism to prevent incorrect mating and a secure connection between plugs and sockets, while offering excellent protection. Industrial power connectors are commonly used in areas such as:
  • Warehouses

  • Construction sites

  • Agriculture

  • Factories and manufacturing industries

  • Garages

  • Sports and entertainment

What voltages does the CEE colour coding refer to?


  • Violet - 20 V to 25 V

  • White - 40 V to 50 V

  • Yellow - 100 V to 130 V

  • Blue - 200 V to 250 V

  • Red - 380 V to 480 V

  • Black - 500 V to 1000 V

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links