Lumberg, NEB/J Surface Mount Right Angle Industrial Power Socket, Rated At 3.5A, 24 V
- RS Stock No.:
- 190-3293
- Mfr. Part No.:
- 1613 14
- Brand:
- Lumberg
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-3293
- Mfr. Part No.:
- 1613 14
- Brand:
- Lumberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Current Rating | 3.5A | |
| Plug/Socket | Socket | |
| Voltage Rating | 24 V | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Series | NEB/J | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
Select all | ||
|---|---|---|
Brand Lumberg | ||
Current Rating 3.5A | ||
Plug/Socket Socket | ||
Voltage Rating 24 V | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Series NEB/J | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Female power sockets for soldering onto PCBs
Female power connectors for soldering onto PCBs.
Available in through-hole or SMT versions.
Available in through-hole or SMT versions.
