Radiall, SPPC-HK IP2X, IP67 Brown Cable Mount 1P Industrial Power Plug, Rated At 400A, 1.25 kV,With Phase Inverter
- RS Stock No.:
- 177-4847
- Mfr. Part No.:
- SPPC-HK-LD-L1-BR-C-120-OS
- Brand:
- Radiall
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-4847
- Mfr. Part No.:
- SPPC-HK-LD-L1-BR-C-120-OS
- Brand:
- Radiall
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Current Rating | 400A | |
| Plug/Socket | Plug | |
| Pole Format | 1P | |
| Voltage Rating | 1.25 kV | |
| Mounting Type | Cable Mount | |
| Gender | Male | |
| Termination Method | Crimp | |
| Series | SPPC-HK | |
| IP Rating | IP2X, IP67 | |
| Colour | Brown | |
| Cable CSA | 95 → 120mm² | |
| Maximum Operating Temperature | +120°C | |
| Minimum Operating Temperature | -30°C | |
| Phase Inverter | Yes | |
Select all | ||
|---|---|---|
Brand Radiall | ||
Current Rating 400A | ||
Plug/Socket Plug | ||
Pole Format 1P | ||
Voltage Rating 1.25 kV | ||
Mounting Type Cable Mount | ||
Gender Male | ||
Termination Method Crimp | ||
Series SPPC-HK | ||
IP Rating IP2X, IP67 | ||
Colour Brown | ||
Cable CSA 95 → 120mm² | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -30°C | ||
Phase Inverter Yes | ||
- COO (Country of Origin):
- IT
HLock series offers new opportunities of using the electrical connection even in applications where in the past this was not possible due to low cost requirements and without renouncing to a complete range of features concerning robustness, reliability and safety.
Power distribution
Utilities
Electric Vehicles
Railway Equipment
Military Field Power
Mobile Generators
Loadbanks
Back-up Power Systems
Utilities
Electric Vehicles
Railway Equipment
Military Field Power
Mobile Generators
Loadbanks
Back-up Power Systems
