Radiall, SPPC-HK IP2X, IP67 White Cable Mount 1P Industrial Power Plug, Rated At 250A, 1.25 kV,With Phase Inverter

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
177-4824
Mfr. Part No.:
SPPC-HK-PS-L3-GY-M12-T2
Brand:
Radiall
Find similar products by selecting one or more attributes.
Select all

Brand

Radiall

Current Rating

250A

Plug/Socket

Plug

Pole Format

1P

Voltage Rating

1.25 kV

Mounting Type

Cable Mount

Gender

Male

IP Rating

IP2X, IP67

Series

SPPC-HK

Cable CSA

70.0mm²

Colour

White

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+120°C

Phase Inverter

Yes

COO (Country of Origin):
IT
HLock series offers new opportunities of using the electrical connection even in applications where in the past this was not possible due to low cost requirements and without renouncing to a complete range of features concerning robustness, reliability and safety.

Power distribution
Utilities
Electric Vehicles
Railway Equipment
Military Field Power
Mobile Generators
Loadbanks
Back-up Power Systems