Radiall, SPPC-HK IP2X, IP67 Grey Cable Mount 1P Industrial Power Socket, Rated At 250A, 1.25 kV
- RS Stock No.:
- 177-4820
- Mfr. Part No.:
- SPPC-HK-PD-N-BU-M12-T2
- Brand:
- Radiall
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-4820
- Mfr. Part No.:
- SPPC-HK-PD-N-BU-M12-T2
- Brand:
- Radiall
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Radiall | |
Current Rating | 250A | |
Plug/Socket | Socket | |
Pole Format | 1P | |
Voltage Rating | 1.25 kV | |
Mounting Type | Cable Mount | |
Gender | Female | |
IP Rating | IP2X, IP67 | |
Series | SPPC-HK | |
Colour | Grey | |
Cable CSA | 70.0mm² | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +120°C | |
Select all | ||
---|---|---|
Brand Radiall | ||
Current Rating 250A | ||
Plug/Socket Socket | ||
Pole Format 1P | ||
Voltage Rating 1.25 kV | ||
Mounting Type Cable Mount | ||
Gender Female | ||
IP Rating IP2X, IP67 | ||
Series SPPC-HK | ||
Colour Grey | ||
Cable CSA 70.0mm² | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +120°C | ||