ABB, Easy & Safe IP67 Yellow Wall Mount 2P + E Right Angle Industrial Power Plug, Rated At 16A, 110 V
- RS Stock No.:
- 135-8600
- Mfr. Part No.:
- 2CMA101165R1000 - 216EBS4W
- Brand:
- ABB
Bulk discount available
Subtotal (1 unit)*
£236.19
(exc. VAT)
£283.43
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | £236.19 |
| 5 - 9 | £224.38 |
| 10 - 24 | £212.57 |
| 25 - 49 | £200.76 |
| 50 + | £188.95 |
*price indicative
- RS Stock No.:
- 135-8600
- Mfr. Part No.:
- 2CMA101165R1000 - 216EBS4W
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 16A | |
| Plug/Socket | Plug | |
| Pole Format | 2P + E | |
| Voltage Rating | 110 V | |
| Mounting Type | Wall Mount | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Termination Method | Screw | |
| Series | Easy & Safe | |
| IP Rating | IP67 | |
| Cable CSA | 1 → 2.5mm² | |
| Colour | Yellow | |
Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 16A | ||
Plug/Socket Plug | ||
Pole Format 2P + E | ||
Voltage Rating 110 V | ||
Mounting Type Wall Mount | ||
Gender Male | ||
Body Orientation Right Angle | ||
Termination Method Screw | ||
Series Easy & Safe | ||
IP Rating IP67 | ||
Cable CSA 1 → 2.5mm² | ||
Colour Yellow | ||
- COO (Country of Origin):
- CZ
ABB Easy and Safe Appliance Inlets, IP67
ABB Easy and Safe range of appliance inlets available in 2P+E, 3P+E and 3PN+E versions with differing power handling ratings as specified. All contacts are self-cleaning and calibrated to maintain accurate contact pressure over time. Flexible membrane and threaded inserts (16A M20, 32A M25) and rear knock outs. Ideal for light industrial applications, constructions sites, farms etc.
Features and Benefits
IP67 rated
PA6 Plastic housing
Compact design
ABB Easy and Safe Industrial Connectors
Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.
