Amphenol Industrial, Easy & Safe IP67 Red Panel Mount 3P + E Industrial Power Socket, Rated At 32A, 415 V
- RS Stock No.:
- 135-8579
- Mfr. Part No.:
- 2CMA101313R1000 332ERU6W
- Brand:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 135-8579
- Mfr. Part No.:
- 2CMA101313R1000 332ERU6W
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Current Rating | 32A | |
Plug/Socket | Socket | |
Pole Format | 3P + E | |
Voltage Rating | 415 V | |
Mounting Type | Panel Mount | |
Gender | Female | |
Body Orientation | Straight | |
Termination Method | Screw | |
IP Rating | IP67 | |
Series | Easy & Safe | |
Cable CSA | 2.5 → 6mm² | |
Colour | Red | |
Select all | ||
---|---|---|
Brand ABB | ||
Current Rating 32A | ||
Plug/Socket Socket | ||
Pole Format 3P + E | ||
Voltage Rating 415 V | ||
Mounting Type Panel Mount | ||
Gender Female | ||
Body Orientation Straight | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Series Easy & Safe | ||
Cable CSA 2.5 → 6mm² | ||
Colour Red | ||
- COO (Country of Origin):
- CZ
ABB Easy and Safe Panel Mount Sockets, IP67
ABB Easy and Safe range of panel mount socket outlets available in 2P+E, 3P+E and 3PN+E versions with differing power handling ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, IP67 rating. Ideal for light industrial applications, constructions sites, farms etc.
Features and Benefits
IP67 Rated
PA6 Plastic Material
Compact design
Clearly marked terminals
ABB Easy and Safe Industrial Connectors
Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.