- RS Stock No.:
- 125-4480
- Mfr. Part No.:
- 518.6353T
- Brand:
- Scame
Discontinued product
- RS Stock No.:
- 125-4480
- Mfr. Part No.:
- 518.6353T
- Brand:
- Scame
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
Surface Mount Sockets
Scame surface mounted sockets are angled at 90° for a more secure connection. With a durable high-strength plastic housing and rated IP67 the inlets are ideal for industrial purposes.
Multiple pole formats of these inlets are available, and have a current rating of 63A or 125A.
Multiple pole formats of these inlets are available, and have a current rating of 63A or 125A.
Specifications
Attribute | Value |
---|---|
Current Rating | 64A |
Plug/Socket | Socket |
Pole Format | 2P+E |
Voltage Rating | 230.0 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | Straight |
IP Rating | IP67 |
Colour | Blue |