- RS Stock No.:
- 123-8649
- Mfr. Part No.:
- 2CMA100880R1000 PLV316
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 123-8649
- Mfr. Part No.:
- 2CMA100880R1000 PLV316
- Brand:
- ABB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Low Voltage Free Plugs
ABB range of low voltage industrial power plugs.
Conduit cable entry (included)
IP44 Rated
16A rating
2 Poles
IP44 Rated
16A rating
2 Poles
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 2P |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP44 |
Colour | Purple |
Low Voltage | Yes |